1EDI40I12AFXUMA1
image shown is a representation only
Description:
HIGH-SIDE DRV 1200V 7.5A DSO-8
Supplier:
INFINEON
Matchcode:
1EDI40I12AF
Rutronik No.:
ICGDRV1578
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- motor drv
- Channels
- 1
- V(op,min)
- -1200 V
- V(op,max)
- 1200 V
- V(op,abs,max)
- 1200 V
- I(lim,min)/Ch
- 4.0 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 7.5 A
- V(in,min)
- 3.1 V
- V(in,max)
- 17 V
- t(on)
- 0.3 µS
- t(off)
- 0.3 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001037226
- Customs Tariff No.
- 85423919000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.