1EDI3023ASXUMA1


image shown is a representation only
Description:
IGBT DRV 1200V 20A 8kV DSO-20
Supplier:
INFINEON
Matchcode:
1EDI3023AS
Rutronik No.:
ICGDRV1557
Unit Pack:
1000
MOQ:
1000
package:
DSO-20
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- inverters
- Channels
- 1
- V(op,min)
- 3 V
- V(op,max)
- 5.5 V
- V(op,abs,max)
- 5.5 V
- R(on,typ)/Ch
- 300 mOhm
- R(on,typ)/Ch
- 300 mOhm
- I(lim,min)/Ch
- 12 A
- Mounting
- SMD
- Diagnostics
- Yes
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 20 A
- V(in,min)
- 3 V
- V(in,max)
- 5.5 V
- t(on)
- 0.055 µS
- t(off)
- 0.045 µS
- Technology
- EiceDRIVER
- Automotive
- AEC-Q(100)
- Package
- DSO-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002355558
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 91 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.