1EDI20N12AFXUMA1
image shown is a representation only
Description:
IGBTDr 1200V 2A DSO-8-51 SMD
Supplier:
INFINEON
Matchcode:
1EDI20N12AF
Rutronik No.:
ICIFP45659
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Channels
- 1
- V(op,max)
- 40 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- t(on)
- 0.02 µS
- t(off)
- 0.019 µS
- Technology
- TTL
- Automotive
- AEC-Q(100)
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001222658
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
EiceDRIVER™ Compact single-channel isolated gate driver with 3.5/4 A typical sinking and sourcing peak output current in DSO-8 narrow package with 4 mm creepage distance for MOSFETs.1EDI20N12AF belongs to the EiceDRIVER™ 1ED Compact 150mil family (1ED-AF family). 1EDI20IN12AF offers separate sink and source output, 40 ns input filter, accurate and stable timing. The driver can operate over a wide supply voltage range, either unipolar or bipolar.
Summary of Features
- EiceDRIVER™ Compact single channel isolated gate driver family
- For 600 V, 650 V, 950 V MOSFETs
- Galvanically isolated coreless transformer gate driver
- 4 A typical sinking and sourcing peak output current
- 40 V absolute maximum output supply voltage
- 120 ns propagation delay with 40 ns input filter
- High common-mode transient immunity CMTI >100 kV/μs
- Separate source and sink outputs
- Short-circuit clamping and active shutdown
- DSO-8 150 mil narrow-body package with 4 mm creepage distance
- 8 V/10 V undervoltage lockout (UVLO) protection with hysteresis
Benefits
- Tailored for all 650 V CoolMOS™ C7, P6 and other super junction MOS transistors
- High switching frequency applications as SMPS, up to 4 MHz
- Integrated filters reduce the need of external filters
- Suitable for operation at high ambient temperature and in fast switching applications
- No need to adapt signal voltage levels between μController and driver
- Active shutdown to ensure a safe IGBT off-state in case the output chip is not connected to the power
- Short-circuit clamping to limit the gate voltage during short circuit
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.