1EDI20I12SVXUMA1


image shown is a representation only
Description:
IGBT DRV isol. 1200V 2A DSO-36
Supplier:
INFINEON
Matchcode:
1EDI20I12SV
Rutronik No.:
ICGDRV1269
Unit Pack:
1000
MOQ:
1000
package:
DSO-36
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 4.85 V
- V(op,max)
- 5.5 V
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- t(on)
- 0.485 µS
- t(off)
- 0.5 µS
- OL Detection
- YES
- Automotive
- NO
- Package
- DSO-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001585168
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 22 weeks
1200 V single high-side gate driver IC with galvanic isolation, slew-rate control, DESAT, soft over-current shutdown, and two-level turn-off
Single-channel isolated high voltage real-time adjustable gate current control IC with reinforced isolation for IGBTs up to 1200 V.
- Slew rate control
- Single-channel isolated IGBT Driver
- Supports IGBT up to 1200 V
- IGBT off-state: 2 A pull down to rail
- Overcurrent protection for sense IGBTs and conventional IGBTs
- Desaturation detection
- Soft turn-off shut down: 1 A pull down to rail
- Two-level turn-off
- Operation at high ambient temperature up to 105°C
- Compatible PWM inputs for 3.3 V, 5 V, and 15 V logic voltages
- Optimized short circuit control for 3-level inverters
- Online adjustable current source slew rate control during IGBT turn-on
- Motor control and drives
- Uninterruptible power supply (UPS)
- Industrial welding
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
1ED3251MC12HXUMA1EiceDRIVER 18A iso 5.7kV DSO-8 Part No.: ICGDRV1417 package: DSO-8 Packaging: REEL |
Unit Price
1,94 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|