1EDI20I12MFXUMA1


image shown is a representation only
Description:
IGBT DRV isol. 1200V 4,4A DSO-8
Supplier:
INFINEON
Matchcode:
1EDI20I12MF
Rutronik No.:
ICGDRV1508
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- V(in,min)
- 3,1 V
- V(in,max)
- 17 V
- OL Detection
- YES
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001037234
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- China
- Supplier Lead time
- 22 weeks
EiceDRIVER™ Compact single-channel isolated gate driver with 4.1/4.4 A typical sinking and sourcing peak output current in DSO-8 narrow package with 4 mm creepage distance for IGBTs, MOSFETs and SiC MOSFETs.1EDI20I12MF belongs to the EiceDRIVER™ 1ED Compact 150mil family (1ED-MF family). 1EDI20I12MF offers active Miller clamp, 240 ns input filter, accurate and stable timing.
Summary of Features
- EiceDRIVER™ Compact single channel isolated gate driver family
- For 600 V, 650 V, 1200 V IGBTs, SiC and Si MOSFETs
- Galvanically isolated coreless transformer gate driver
- 4.4 A typical sinking and sourcing peak output current
- 20 V absolute maximum output supply voltage
- 300 ns propagation delay with 240 ns input filter
- High common-mode transient immunity CMTI >100 kV/μs
- Active Miller clamp
- Short-circuit clamping and active shutdown
- DSO-8 150 mil narrow-body package with 4 mm creepage distance
- 10.5 V/12.7 V undervoltage lockout (UVLO) protection with hysteresis
Benefits
- Active Miller clamp to prevent parasitic turn on, ideal for driving CoolSiC™ SiC MOSFET and TRENCHSTOP™ IGBT7
- Integrated filters reduce the need of external filters
- Wide input voltage operating range
- Suitable for operation at high ambient temperature and in fast switching applications
- No need to adapt signal voltage levels between μController and driver
- Active shutdown to ensure a safe IGBT off-state in case the output chip is not connected to the power
- Short-circuit clamping to limit the gate voltage during short circuit
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.