1EDI20I12AFXUMA1


image shown is a representation only
Description:
1xIGBTDr 1200V 2A DSO-8-51 SMD
Supplier:
INFINEON
Matchcode:
1EDI20I12AF
Rutronik No.:
ICIFP45653
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 1200V
- Channels
- 1
- V(op,min)
- 13 V
- V(op,max)
- 35 V
- V(op,abs,max)
- 40 V
- Mounting
- 125
- Diagnostics
- 2
- T(j,min)
- 3.1 °C
- T(j,max)
- 17 °C
- I(lim,max)/Ch
- 0.3 A
- Technology
- N
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001037228
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
EiceDRIVER™ Compact - High voltage, high speed IGBT driver with CT technology.
Summary of Features
- Separate source/sink output (Vsupply: 35V)
- Iout: 2A @ 15V
- 1200V Coreless Transformer IC with galvanic isolation
- 300ns prop del. with 240ns ft
- High CMTI robustness >100kV/µs
- Separate source/sink output
- Small package DSO-8 150mil
Target Applications
- drives
- solar
- ups
- welding
- induction-heating
- induction-cooking.html
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.