1EDI2010AS
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- V(in,max)
- 28 V
- t(on)
- 0.215 µS
- t(off)
- 0.215 µS
- OL Detection
- NO
- Automotive
- AEC-Q(100)
- Package
- DSO-36
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001299836
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 28 weeks
1200 V single channel high-side gate driver
EiceDRIVER™ SENSE 1200 V single channel high-side gate driver for IGBT and high voltage automotive applications in PG-DSO-36 package.
Please also find the single channel booster for automotive applications EiceDRIVER™ Boost 1EBN1001AE
Summary of Features
- 8-bit ADC with programmable offset and gain and flexible trigger mechanism
- Single Channel IGBT Driver
- On-chip galvanic insulation (as per DIN EN 60747-5-2)
- Support of existing IGBT technologies up to 1200V
- Low propagation delay and minimal PWM distortion
- Support of 5 V logic levels (primary side)
- Supports both negative and zero Volt VEE2 supply voltage
- 16-bit Standard SPI interface (up to 2 MBaud) with daisy chain support (primary side)
- Compatible to EiceBoost family
- 36-pin PG-DSO-36 green package
- Automotive qualified (as per AEC Q100)
- Programmable Desaturation monitoring
- Overcurrent protection with programmable threshold
- Fully programmable Two-Level Turn On (TTON)
- Fully programmable Two-Level Turn Off (TTOFF)
- Emulated digital channel
- Automatic Emergency Turn-Off in failure case
- Programmable UVLO2 and DESAT thresholds for MOSFET usage
- Internal life sign watchdog
Benefits
- Embedded ADC reduces significantly system costs
- The combined use with the EiceDRIVER™BOOST saves significant PCB area
- Two-level turn-on increases the system’s efficiency
- Full temperature und voltage measurements
Potential Applications
- e-mobility
- HV-LV-DC-DC-Converter
- motor control and drives
- CAV
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.