1EDI05I12AFXUMA1


image shown is a representation only
Description:
1xHSS DRV iso. 2.85V 1.3A DSO-8
Supplier:
INFINEON
Matchcode:
1EDI05I12AF
Rutronik No.:
ICGDRV1322
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- I(lim,min)/Ch
- 0.5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 1.3 A
- V(in,min)
- 3.1 V
- V(in,max)
- 17 V
- t(on)
- 0.27 µS
- t(off)
- 0.27 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001037230
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 100 weeks
1200 V single high-side gate driver IC with galvanic isolation, short circuit clamping and separate sink/source outputs
EiceDRIVER™ Compact - High voltage, high speed IGBT driver with CT technology.
Summary of Features
- Separate source/sink output (Vsupply: 35V)
- Iout: 0.5A @ 15V
- 1200V Coreless Transformer IC with galvanic isolation
- 300ns prop del. with 240ns ft
- High CMTI robustness >100kV/µs
- Separate source/sink output
- Small package DSO-8 150mil
Potential Applications
- Motor control and drives
- Solutions for solar energy systems
- Uninterruptible power supply (UPS)
- Industrial welding
- Induction cooking
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
1ED3141MU12FXUMA1EiceDRIVER 2300V 6,0A/6,5A 3kV DSO-8 Part No.: ICGDRV1536 package: DSO-8 Packaging: REEL |
Unit Price
1,0584 $
Unit Pack
2500
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|