1EDC40I12AHXUMA1


image shown is a representation only
Description:
IGBT DRV 1200V 4A 1kV DSO-8
Supplier:
INFINEON
Matchcode:
1EDC40I12AH
Rutronik No.:
ICGDRV1558
Unit Pack:
1000
MOQ:
1000
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Motor driv
- Channels
- 1
- V(op,min)
- 13 V
- V(op,max)
- 35 V
- V(op,abs,max)
- 35 V
- I(lim,min)/Ch
- 4,0 A
- Mounting
- SMD
- Diagnostics
- No
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 6,8 A
- V(in,min)
- 3,1 V
- V(in,max)
- 17 V
- t(on)
- 0,01 µS
- t(off)
- 0,009 µS
- Technology
- EiceDRIVER
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001645082
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.