1EDC30I12MHXUMA1


image shown is a representation only
Description:
IGBT DRV isol. 1200V 5.9A DSO-8
Supplier:
INFINEON
Matchcode:
1EDC30I12MH
Rutronik No.:
ICGDRV1547
Unit Pack:
1000
MOQ:
1000
package:
DSO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 3.1 V
- V(op,max)
- 17 V
- V(op,abs,max)
- 17 V
- I(lim,min)/Ch
- 3.0 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 5.9 A
- V(in,min)
- -0,3 V
- V(in,max)
- 18 V
- t(on)
- 10 µS
- t(off)
- 9 µS
- Technology
- EiceDRIVER
- OL Detection
- No
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001645106
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.