1ED3461MU12MXUMA1
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 3.5 V
- V(op,max)
- 6.5 V
- I(lim,min)/Ch
- 5 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 7.5 A
- t(on)
- 0.244 µS
- t(off)
- 0.236 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005350851
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
5.7 kV, 6 A single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off
EiceDRIVER™ Enhanced single-channel highly flexible isolated gate driver with ±6 A typical sinking and sourcing peak output current in small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.
1ED3461MU12M belongs to the EiceDRIVER™ Enhanced 1ED34xx family (X3 analog family). 1ED3461 offers high configurability with DESAT (adjustable filter time), and soft-off (adjustable current level), through external resistor from input side (ADJA and ADJB pin). The driver IC also offers separate output, active Miller clamp (clamp driver for external MOSFET), Fault, and over temperature shutdown.
1ED3860xx (X3 digital) version available, with I2C configurability for up to 14 parameters.
Summary of Features
- Flexible EiceDRIVER™ Enhanced single channel isolated gate driver 1ED34xx family (X3 analog family)
- IGBTs, SiC and Si MOSFETs
- ±6 A typical sinking and sourcing peak output current
- 40 V absolute maximum output supply voltage
- Separate source and sink outputs
- Active Miller clamp (clamp driver for external MOSFET)
- Precise VCEsat detection (DESAT) with fault output
- IGBT soft turn-off after desaturation detection
- Parameter adjustment from input side:
- Adjustable DESAT filter time with ADJB pin
- Adjustable soft-off current level with ADJA pin
- FLT and RDY status signaling to µController
- 11 V/12 V undervoltage lockout (UVLO) protection with hysteresis
Benefits
- Over-temperature shut down at 160 °C (±10 °C)
- Tight IC-to-IC propagation delay matching (30 ns max.)
- High common-mode transient immunity CMTI >100 kV/μs
- Suitable for operation at high ambient temperature up to 125 °C
- Small space-saving DSO-16 fine pitch wide-body package with large creepage distance (>8 mm)
- UL 1577 (pending) VISO = 6 kV (rms) for 1 s, 5 kV (rms) for 1 min
- Enable fast design cycles due to low external component count and still offers adjustable DESAT with Soft-off functionality
- The precise threshold and timings, combined with UL 1577 certification enable superior application safety
- Perfect fit for all applications requiring a reliable DESAT protection, benefit from an active Miller clamp and prefer small PCB space requirements
Applications
- Fast EV charging
- Motor control and drives
- Server power supply
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.