1ED3241MC12HXUMA1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005407357
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
18 A, 5.7 kV (rms) single-channel isolated gate driver with two-level slew-rate control, UL 1577 & VDE 0884-11 certified
EiceDRIVER™ 2L-SRC Compact single-channel isolated gate driver with two-level slew-rate control (2L-SRC) and 18 A typical sinking and sourcing peak output current in DSO-8 wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.
1ED3241MC12H belongs to the EiceDRIVER™ 2L-SRC Compact 1ED32xx family. 1ED3241 offers two separate outputs with 18 A typical peak output current to control two independent gate resistances for both turn-on and turn-off thus enabling two-level slew-rate control. The driver can operate over a wide supply voltage range, either unipolar or bipolar.
Summary of Features
- EiceDRIVER™ 2L-SRC Compact single channel isolated gate driver 1ED32xx family
- Two-level slew-rate control feature (2L-SRC)
- For use with 650 V/1200 V/1700 V/2300 V IGBTs, Si and SiC MOSFETs
- 2300 V functional offset voltage capable for selected applications
- Galvanically isolated coreless transformer gate driver
- 18 A typical sinking and sourcing peak output current
- 40 V absolute maximum output supply voltage
- Max. 110 ns propagation delay with typ. 35 ns input filter
- High common-mode transient immunity CMTI >200 kV/μs
- Short-circuit clamping and active shutdown
- DSO-8 300 mil wide-body package with large creepage distance (>8 mm)
Benefits
- Integrated filters reduce the need of external filters
- Tight IC-to-IC turn on propagation delay matching (15 ns max.), tolerance improves application robustness without variations due to aging, current, and temperature
- 1ns propagation delay matching between outputs
- UL 1577 (planned) VISO = 6.8 kV (rms) for 1 s, 5.7 kV (rms) for 1 min
- IEC 60747-17/VDE 0884-11 with VIORM = 1767 V (peak, reinforced)
- Tight propagation delay matching between outputs enables superior slew-rate control functionality over discrete solutions
- The precise threshold and timings, combined with UL and VDE-11 certification enable superior application safety
- High isolation capability, can be used in 1700 V Drives inverter applications
Applications
- Fast EV charging
- Motor control and drives
- Server power supply
- Solutions for solar energy systems
- Uninterruptible Power Supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.