1ED3142MU12FXUMA1


image shown is a representation only
Description:
EiceDRIVER 2300V 6,0A/6,5A 3kV DSO-8
Supplier:
INFINEON
Matchcode:
1ED3142MU12F
Rutronik No.:
ICGDRV1537
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL
- Channels
- 1
- V(op,min)
- -0,3 V
- V(op,max)
- 35 V
- I(lim,min)/Ch
- 6.0 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 6.5 A
- V(in,min)
- -0,3 V
- V(in,max)
- 17 V
- t(on)
- 45 µS
- t(off)
- 45 µS
- Technology
- EiceDRIVER
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005586203
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.