Cart

1ED3121MU12H

INFINEON SP005353276

image shown is a representation only

INFINEON

EiceDRIVER 5.5A iso 5.7kV DSO-8
Supplier: INFINEON
Matchcode: 1ED3121MU12H
Rutronik No.: ICGDRV1363
Unit Pack: 1000
MOQ: 1000
package: DSO-8
Packaging: REEL
Datasheet
Datasheet

Download the free Library Loader to convert this file for your ECAD Tool
Please login
1.73 $
1,730.00 $

Prices

1,000 1.73 $
2,000 1.41 $

EiceDRIVER 5.5A iso 5.7kV DSO-8 Description

5.5 A, 5.7 kV (rms) single-channel isolated gate driver with separate output, UL 1577 certified, 10.5 V UVLO

EiceDRIVER™ Compact single-channel isolated gate driver with 5.5 A typical sinking and sourcing peak output current in DSO-8 wide-body package with large creepage distance (>8 mm) for IGBTs, MOSFETs and SiC MOSFETs.

1ED3121MU12H belongs to the EiceDRIVER™ Compact 1ED31xx family (X3 compact family). 1ED3121 offers separate sink and source output, accurate and stable timing, active shutdown to ensure a safe IGBT off-state in case the output chip is not connected to the power, short-circuit clamping to limit the gate voltage during short circuit. The driver can operate over a wide supply voltage range, either unipolar or bipolar.

Summary of Features

  • EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family (X3 compact family)
  • IGBTs, SiC and Si MOSFETs
  • Galvanically isolated coreless transformer gate driver
  • 5.5 A typical sinking and sourcing peak output current
  • 40 V absolute maximum output supply voltage
  • 90 ns propagation delay with 30 ns input filter
  • High common-mode transient immunity CMTI >200 kV/μs
  • Separate source and sink outputs
  • Short-circuit clamping and active shutdown
  • DSO-8 300 mil wide-body package with large creepage distance (>8 mm)
  • 10.5 V/12.5 V undervoltage lockout (UVLO) protection with hysteresis

Benefits

  • Integrated filters reduce the need of external filters
  • Tight IC-to-IC turn on propagation delay matching (7 ns max.), tolerance improves application robustness without variations due to aging, current, and temperature
  • Suitable for operation at high ambient temperature and in fast switching applications
  • UL 1577 (planned) VISO = 6.8 kV (rms) for 1 s, 5.7 kV (rms) for 1 min
  • Tight propagation delay allows minimum deadtime improving system efficiency and decreasing harmonic distortion
  • The precise threshold and timings, combined with UL 1577 certification enable superior application safety
Applications
  • Fast EV charging
  • Motor control and drives
  • Server power supply
  • Solutions for solar energy systems
  • Uninterruptible Power Supply (UPS)

Parameter

Channels
1
I(lim,min)/Ch
5.5 A
Mounting
SMD
Diagnostics
NO
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
5.5 A
V(in,min)
3.1 V
V(in,max)
17 V
t(on)
0.09 µS
t(off)
0.09 µS
OL Detection
NO
Automotive
NO
Package
DSO-8
RoHS Status
RoHS-conform
Packaging
REEL
Supplier Part
SP005353276
ECCN
EAR99
Customs Tariff No.
85423919000
Country
Indonesia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?