1ED020I12FA2XUMA2


image shown is a representation only
Description:
1xIGBTDr 1200V PG-DSO-20 SMD
Supplier:
INFINEON
Matchcode:
1ED020I12FA2
Rutronik No.:
ICIFP45571
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-20
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 1200V
- Mounting
- 150
- Technology
- N
- Automotive
- AEC-Q(100)
- Package
- PG-DSO-20
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001080574
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
EiceDRIVER™ Automotive - Galvanic isolated single channel IGBT driver IC
Summary of Features
- Coreless transformer isolated driver
- Basic insulation according to DIN EN 60747-5-2, pending
- Integrated protection features
- Suitable for operation at high ambient temperature
- Automotive Qualified
- 2A rail-to-rail output
- V(cesat)-detection
- Active Miller Clamp
Benefits
- Cost effective technology
- Compact design
Target Applications
- hybrid
- cav
- drives
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.