1ED020I12BTXUMA1


image shown is a representation only
Description:
Single-DRIVER 2A 1200V DSO-16
Supplier:
INFINEON
Matchcode:
1ED020I12-BT
Rutronik No.:
ICGDRV1096
Unit Pack:
1000
MOQ:
1000
package:
DSO-16
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 1
- V(op,max)
- 1200 V
- Mounting
- SMD
- T(j,max)
- 150 °C
- Technology
- CMOS
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000920032
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Philippines
- Supplier Lead time
- 100 weeks
EiceDRIVER™ Enhanced - Galvanic isolated single channel IGBT driver IC with CT technology for 600V/1200V IGBTs
Summary of Features
- 1200V Coreless Transformer isolated Driver Ics
- 2 A rail-to-rail outputs
- Protection function
- V(cesat)-detection
- Active Miller Clamp
- Two level turn off
Benefits
- Space saving package
- Improved energy efficiency
- Customer Evaluation Board available
Target Applications
- drives
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.