1430000761


image shown is a representation only
Description:
FIBEROPTIC 50Mbps HFE7000-210
Supplier:
IMM PHOTONICS
Matchcode:
1430000761 HFE7000-210
Rutronik No.:
IR7135
Unit Pack:
1
MOQ:
100
package:
ST2 PIGTAI
Packaging:
BOX
- Type
- FIBEROPTIC
- Colour
- 650
- Power
- 50 W
- CLASS
- 40
- Voltage input
- 5 V
- Forward current
- 250 A
- Pulse width
- 0.008 ns
- Reverse voltage
- 1.9 V
- Oper.temp.min.
- 0 °C
- Oper.temp.max.
- 70 °C
- Automotive
- NO
- Package
- ST2 PIGTAI
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 12 weeks
1:1 replacement of Honeywell HFE7000-210
Fiber Optic Components 50 Mbps 650 nm LED
- Super bright LED for optical fiber communication
- Integrated lens for maximum coupling into plastic fibers
- High power output at 650 nm
- High speed (50 Mbps)
- High reliability
- suitable for SERCOS requirements
APPLICATIONS: data transmission in factory automation and Office settings
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.