1430000484
image shown is a representation only
Description:
FIBEROPTIC BFC3FC Collimator
Supplier:
IMM PHOTONICS
Matchcode:
1430000484 BFC3FC
Rutronik No.:
IR7137
Unit Pack:
1
MOQ:
50
package:
METAL BARR
Packaging:
BOX
- Type
- FIBEROPTIC
- Wavelength max.
- 0 nm
- Automotive
- NO
- Package
- METAL BARR
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- Supplier Lead time
- 12 weeks
FIBEROPTIC BFC3FC Collimator
Ball Fiber Collimator with FC Connector
Parameter @ T = 25 °C, 4/125 μm, N.A. 0.11
Focal length f ́ typ. 18mm
Clear aperture max. 3.0 mm
Collimated beam diameter @ 1/e² typ. 0.75mm
Beam divergence max. 1 mrad
Focused beam diameter @ 1/e²
- distance 0.5 m typ. 1.75 mm
- distance 1.0 m typ. 2.75 mm
- distance 5.0 m typ. 10.75 mm
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.