MUSTANG-V100-MX8-R10


image shown is a representation only
Description:
Vision Acceler. Myriad X
Supplier:
Matchcode:
MUSTANG-V100-MX8-R10
Rutronik No.:
DISACC1327
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Processor
- Myriad X
- Technology
- VLIW
- Form factor
- HHL
- Interface
- PCIE
- PCIe Generation
- GEN2 X4
- Cooling solutio
- WITH FAN
- Operating temp.
- +5 TO+55°C
- Pwr.consumption
- 30 W
- Pwr.connector
- PCIe 6pin
- Open vino supp.
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.