ST-SVT-ICSLI


image shown is a representation only
Description:
SLEEVE TAG NXP I-Code SLI
Supplier:
IDTRONIC
Matchcode:
ST-SVT-ICSLI
Rutronik No.:
ICRFID1656
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.frequency
- 13.56 Hz
- Chip
- NXP I-Code
- Memory
- 112 Bytes
- Material
- PA6
- Dimension
- 27 x 20.5 mm
- Thickness
- 0.9 mm
- Oper.temp.
- -40 to +85 °C
- Storage temp.
- -40 to +90 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Italy
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.