SL-OM-NT213-25


image shown is a representation only
Description:
SMARTPHONE STICKER NFC NTAG213
Supplier:
IDTRONIC
Matchcode:
SL-OM-NT213-25
Rutronik No.:
ICRFID1629
Unit Pack:
1
MOQ:
10
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.frequency
- HF Hz
- Chip
- No
- Material
- -25 to +65
- Thickness
- 25 mm
- Oper.temp.
- < 0.75 °C
- Storage temp.
- No °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- Italy
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.