R-IN-UHF-5232U
![IDTRONIC IDTRONIC](https://www.rutronik24.com/images/logos/idtronic_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
ADVANT LR 4CH UHF READER
Supplier:
IDTRONIC
Matchcode:
BLUEBOX ADVANT UHF READER
Rutronik No.:
ICRFID1666
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Oper.frequency
- 865-928MHz Hz
- Phy.interface
- Ethernet
- Supply voltage
- 24 V
- Oper.temp.
- -20 to +55 °C
- Dimension(LxW)
- 110 x 140 mm
- Thickness
- 60 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.