R-HH-C9R-UHF-2DBC


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- HANDHELD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
The powerful C9 RED is a true revolution in rugged handheld computing.
Its 5.5 inch touch screen together with resolution of 720*1440 display shall
match high standards in logistics, express and retail.
Capable of capture, extract, and analyze data in extrem and remote environments
with its IP65 housing and a operating time of up to 8 hours*, the
iDTRONIC handheld computer is perfectly suitable for field applications such
as aviation, public safety, construction, field sales and the maintenance sector.
The Android™ 13 - powered C9 RED operates on a high performance
Cortex A53 2.0 GHz octa-core processor with 3 GB RAM/32 GB ROM memory
(Optional: 4 GB RAM/64 GB ROM). The device is only 20.4 mm thick and
weights just 400 grams including battery and wrist strap.
A variety of handheld configurations with different barcode modules
are available. The C9 RED is available with UHF: 865 – 868 MHz /
920 – 925 MHz, HF | NFC: 13.56 MHz, only NFC (13.56 MHz), LEGIC (13.56
MHz) or LF: 125 or 134.2 kHz. It can be combined with an 2D Barcode imager
which allows easy inventory control and reporting. Thanks to the built-in 13
megapixel rear camera with Auto-focus lens + LED flash and a 5 megapixel
front camera, damage reporting in the maintenance area never have be easier.
The C9 Red from iDTRONIC offers connectivity wherever you need it. It features
double insurance of 4G & WIFI network and highly secured Android 10.0
system shall provide the high speed data communication and perfect security
guarantee. Beside the hardware, the C9 RED product family offers an extensive
range of documentation, accessories and warranty extensions that support
your business applications in the best way.
* battery power varies per product, duration and application
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.