R-DT-NEO-UHF-HID


image shown is a representation only
Description:
RFID Desktop Reader NEO
Supplier:
IDTRONIC
Matchcode:
R-DT-NEO-UHF-HID
Rutronik No.:
ICRFID1641
Unit Pack:
1
MOQ:
1
package:
Device
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Oper.frequency
- 865-868 Hz
- Read.distance
- 50 to 60 cm
- Antenna
- Yes
- Phy.interface
- USB 2.0
- Power supply
- 5 V
- Oper.temp.
- -20 to +70 °C
- Protection clas
- 50x50
- Automotive
- NO
- Package
- Device
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- Sweden
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.