R-DT-EVO-HF2


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Optimized EVO HF Read and Write Device
- ISO 14443A, ISO 15693, ISO 18000-3
- Power Supply via USB 3.0
- Dual Interface with USB 3.0 as Virtual COM Port oder als HID Mode
- LED illuminated Frame & Acoustic Signal
- Optional HID or VCP Mode (Adjustable Data Output)
- Full read and write access within VCP Mode
The new EVO Desktop Reader HF 2.0 from iDTRONIC is the successor to our compact EVO Desktop Reader HF. This new RFID reader is a versatile read / write device for use within Industry and IT environments.
This new version includes a Dual-Interface USB 3.0. This allows both manual configuration and a choice of two modes.
It can work within HID (= Human Interface Design) or VCP (= Virtual COM Port) Mode.
HID Mode = Keyboard Emulation (Read only)
With the HID mode, users may retrieve data from the transponders as keyboard emulation. The output may be set to various formats. The reader can read out serial numbers, along with information from user memory, as HEX or ASCII output format. The configuration may be done via a configuration tool which is compatible with Windows OS. The HID mode is perfectly suited for web applications in heterogeneous IT cloud environments.
VC Mode = Virtual COM Port (Full read and write access)
The VC mode offers fully read / write access to all supported transponder types. The device can be operated via demo software, sample source codes, and a USB driver on Windows OS. Other operating systems are supported via a serial command protocol and a virtual COM Port interface based on a SiliconLabs chipset. It is designed for Industry 4.0 applications and may be easily integrated into any operating system.
The 13.56 MHz high frequency version supports transponders and tags of ISO 14443A, ISO 15693 as of ISO 18000-3, including NXP MIFARE Ultralight®, MIFARE® Classic 1K, MIFARE® Classic 4K, I-Code SLI, TI Tag-it HF-I and more.
A user-friendly software development kit (SDK) and configuration tool for Windows operating systems is provided, as well as an operating-system-independent command protocol.
The signal-controlled LED illuminated frame sets this compact reader apart from other RFID readers. The blue LED illuminated frame and an acoustic signal shows a successful tag communication.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.