OEM-UHF-A901-GP-UFL


image shown is a representation only
Description:
Antenna RFID UHF PATCH 64x64 mm
Supplier:
IDTRONIC
Matchcode:
OEM-UHF-A901-GP-UFL
Rutronik No.:
WIREAC1950
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- ISM
- Frequency
- 840-960 M Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- RG174
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 4 dB
- Size
- 90 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
These circular polarised Patch Antennas are especially designed for operation in the EU or US UHF RFID band.
Their small-band design allows an extra in gain, so with this small form-factor a maximum can be achieved.
Our UHF Antennas are perfect for integration into mobile devices, self-checkout system and much more applications.
You have the choice of four various sizes, according to your storage and application needs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.