OEM-MF-R835-TTL
![IDTRONIC IDTRONIC](https://www.rutronik24.com/images/logos/idtronic_medium.png)
![IDTRONIC OEM-MF-R835-TTL](https://www.rutronik24.com/pim/artikel/idtronic/medium/idtronic-oem-mf-r835-ttl.jpg)
image shown is a representation only
Description:
HF Reader R835 ISO14443A+MIFARE
Supplier:
IDTRONIC
Matchcode:
OEM-MF-R835-TTL
Rutronik No.:
ICRFID1439
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Reader/Wri
- Oper.frequency
- 13.56M Hz
- Phy.interface
- TTL
- Antenna
- Yes
- Supply voltage
- 3.1 to 3.4 V
- Oper.temp.
- -20 to +70 °C
- Storage temp.
- -20 to +80 °C
- Dimension(LxW)
- 58x34 mm
- Thickness
- 5 mm
- Energy harvest.
- No
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
The iDTRONIC embedded HF Reader R835 has been designed to support ISO 14443 A + NXP MIFARE family tags. It is a full Read/Write device which is compliant to MS Windows, Linux and Android devices. The R835 is useable for many different applications. Thanks to its integrated antenna, it achieves reading distances of up to 10cm (depending on type of transponder).
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.