OEM-LF-M890-USB-125


image shown is a representation only
Description:
OEM READER LF ONLY TTL 125kHz
Supplier:
IDTRONIC
Matchcode:
OEM-LF-M890-USB-125
Rutronik No.:
ICRFID1691
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- READER
- Oper.frequency
- 125/134,2K Hz
- Phy.interface
- TTL
- Supply voltage
- 3,5-5 V
- Oper.temp.
- -20 to +80 °C
- Storage temp.
- -40 to+ 85 °C
- Dimension(LxW)
- 39,3x19,3 mm
- Energy harvest.
- No
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- China
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.