OEM-LEG-M800-TTL-FLEX-SK


image shown is a representation only
Description:
OEM READER LEGIC MODULE FLEX SK
Supplier:
IDTRONIC
Matchcode:
OEM-LEG-M800-TTL-FLEX-SK
Rutronik No.:
ICRFID1388
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
- Oper.frequency
- Reader/Wri Hz
- Package
- MODULE
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
The LEGIC Module M800 has been designed to support LEGIC Prime, LEGIC Advant, ISO 14443A/B and ISO 15693 transponders. With an external antenna it is possible to reach reading distance of up to 8 cm.
The Starter Kit consists of: 1x M800 Module, 1x R800 Reader, 1x Antenna, 1x Vonnecting Kit, 1x Sample Tag Package, 1x SDK
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.