OEM-HF-M8-A910-UFL


image shown is a representation only
Description:
OEM HF ANTENNA 20 × 30MM - M8 U.FL
Supplier:
IDTRONIC
Matchcode:
OEM-HF-M8-A910-UFL
Rutronik No.:
WIREAC2917
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- RFID
- Frequency
- 13.56M Hz
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.