Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Wireless Technologies
  3. RFID/NFC
  4. IDTRONIC RFID/NFC

OEM-HF-M890-TTL-3.3V

IDTRONIC
IDTRONIC OEM-HF-M890-TTL-3.3V

image shown is a representation only

Description: OEM READER HF MOD.MINI TTL 3.3V Supplier: IDTRONIC Matchcode: OEM-HF-M890-TTL-3.3V Rutronik No.: ICRFID1460 Unit Pack: 1 MOQ: 1 package: MODULE Packaging: INDIVIDUAL
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
Type
Reader/Wri
Phy.interface
TTL
Automotive
NO
Package
MODULE
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84719000000
Country
China
ABC-Code
A
Supplier Lead time
8 weeks

iDTRONIC’s M890 Embedded HF and MF Modules are multi-protocol (ISO 14443A/B, ISO15693 & MIFARE Ultralight / Classic) RFID readers/writers. They are low-power consuming high-performance Modules and ideal to embed RFID as a feature in a wide range of products.
The HF/MF Modules M890 have the possibility to connect an external antenna. iDTRONIC offers a wide choice of suitable antennas. The reading distance can be up to 8 cm, depending on type of transponder.
For low-power applications (for example mobile or standalone devices), a 3.3V version of this Module is also available. Interface options include TTL, USB, RS232 and RS485.

Request or order:

Please login
51,31 $
51,31 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Our recommendations

IDTRONIC OEM-HF-R831-USB

OEM-HF-R831-USB

01W
  • OEM HF STICK READER USB
  • Packaging: INDIVIDUAL

IDTRONIC SL-OM-NT213-25

SL-OM-NT213-25

01W
  • SMARTPHONE STICKER NFC NTAG213
  • Packaging: INDIVIDUAL

INFINEON NAC1080XTMA2

NAC1080XTMA2

01W
  • NAC1080 MCU NFC
  • Package: PG-DSO-16
  • Packaging: REEL

IDTRONIC KF-E-MFS50-BK

KF-E-MFS50-BK

01W
  • Keyfob ECO Mifare Classic 1K
  • Package: Polycarbo.
  • Packaging: INDIVIDUAL

INFINEON SP005896039

SP005896039

01W
  • NAC1080 LOCK DEMO
  • Packaging: INDIVIDUAL

IDTRONIC OEM-LEG-M800-TTL-FLEX-SK

OEM-LEG-M800-TTL-FLEX-SK

01W
  • OEM READER LEGIC MODULE FLEX SK
  • Package: MODULE
  • Packaging: INDIVIDUAL

IDTRONIC OEM-DES-R835-USB

OEM-DES-R835-USB

01W
  • HF | NFC Embedded Reader R835 - DESFire
  • Packaging: INDIVIDUAL

IDTRONIC R-IN-UHF-5232U

R-IN-UHF-5232U

01W
  • ADVANT LR 4CH UHF READER
  • Packaging: INDIVIDUAL

IDTRONIC OEM-DES-M900-TTL

OEM-DES-M900-TTL

01W
  • STM MCU OEM READER HF MOD.MINI TTL 3.3V
  • Package: MODULE
  • Packaging: INDIVIDUAL

MURATA LXMS33HCNG-134

LXMS33HCNG-134

01W
  • LXMS33HCNG-134 MAGICSTRAP HF
  • Package: 6000
  • Packaging: REEL

INFINEON NAC1081XTMA1

NAC1081XTMA1

01W
  • NAC1081XTMA1
  • Package: PG-VQFN-32
  • Packaging: REEL

IDTRONIC SL-OM-ICSLI

SL-OM-ICSLI

01W
  • PHONE STICKER NXP I-Code SLI
  • Packaging: INDIVIDUAL

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit