KF-E-MFS50-BK


image shown is a representation only
Description:
Keyfob ECO Mifare Classic 1K
Supplier:
IDTRONIC
Matchcode:
KF-E-MFS50-BK
Rutronik No.:
ICRFID1630
Unit Pack:
1000
MOQ:
1000
package:
Polycarbo.
Packaging:
INDIVIDUAL
- Type
- Keyfob
- Oper.frequency
- 125k Hz
- Mode
- Read only
- Chip
- 64
- Dimension
- -25 - +65 mm
- Thickness
- -25 - +65 mm
- Oper.temp.
- 40x32x4 °C
- Automotive
- NO
- Package
- Polycarbo.
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235200009
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.