UEC1-40GC20M7Z


image shown is a representation only
Description:
POWER 40A 2NO 220V
Supplier:
Hongfa Europe GmbH
Matchcode:
UEC140GC20M7Z
Rutronik No.:
REL9417
Unit Pack:
72
MOQ:
72
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 37260160539
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.