HFKP/012-1H6TS


Description:
Auto THT 100A 12DC 1NO Sens
Supplier:
Hongfa Europe GmbH
Matchcode:
HFKP0121H6TS
Rutronik No.:
REL10547
Unit Pack:
300
MOQ:
300
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 120 Ohm
- P(N) coil
- 1200 mW
- No. of coils
- 1
- Switch current
- 100 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 75 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 26.5 mm
- Width
- 22 mm
- Height
- 22.3 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- Supplier Part
- 45185381049
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.