HFKH12ZST
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45175290012](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hfkh12zst.jpg)
image shown is a representation only
Description:
Autom THT 35A 1CO 12DC
Supplier:
Hongfa Europe GmbH
Matchcode:
HFKH12ZST
Rutronik No.:
REL9728
Unit Pack:
40
MOQ:
40
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 120 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 225 Ohm
- P(N) coil
- 640 mW
- No. of coils
- 1
- Switch current
- 35 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 16 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 15,7 mm
- Width
- 15,7 mm
- Height
- 14 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- SEE DATAS.
- Supplier Part
- 45175290012
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.