HFKA-T/012-2ZT


image shown is a representation only
Description:
Autom THT 30A reflow 12DC 2CO Twin
Supplier:
Hongfa Europe GmbH
Matchcode:
HFKAT0122ZT
Rutronik No.:
REL10325
Unit Pack:
1380
MOQ:
1380
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 225 Ohm
- P(N) coil
- 640 mW
- No. of coils
- 2
- Switch current
- 30 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 16 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 14 mm
- Width
- 15.4 mm
- Height
- 13.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- Supplier Part
- 45175111005
- ECCN
- EAR99
- Customs Tariff No.
- 85364110900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.