HFE82V-400M/12-H-C5-1


image shown is a representation only
Description:
POWER 1NO 12DC 400A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE82V400M12HC51
Rutronik No.:
REL9399
Unit Pack:
18
MOQ:
18
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- P(N) coil
- 6000 mW
- Switch current
- 400 A
- Switch volt[DC]
- 800 V[DC]
- Length
- 95.8 mm
- Width
- 48.2 mm
- Height
- 93 mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45888630004
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.