HFE82V-200B/24-HC5Y


image shown is a representation only
Description:
POWER Direct 200A 24DC 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE82V200B24HC5Y
Rutronik No.:
REL10428
Unit Pack:
200
MOQ:
200
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- 0
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 6000 mW
- No. of coils
- 1
- Switch current
- 200 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 750 V[DC]
- Contact materia
- M6 SCREW
- Switch freq.
- 0 MHz
- Length
- 81.7 mm
- Width
- 39.5 mm
- Height
- 69.6 mm
- Technology
- CONNECTOR
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45887910122
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.