HFE80V-100B/12-HTL7Y


image shown is a representation only
Description:
Direct Currently 12DC 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE80V100B12HTL7Y
Rutronik No.:
REL9316
Unit Pack:
12
MOQ:
120
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 3000 mW
- Switch current
- 100 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 60 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 57.0 mm
- Width
- 50.6 mm
- Height
- 23.0 mm
- Technology
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- Supplier Part
- 45887690017
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.