HFE60/9-1HT-L2


image shown is a representation only
Description:
POWER THT 1NO 9DC 8A Latch
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE6091HTL2
Rutronik No.:
REL10426
Unit Pack:
200
MOQ:
200
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 9 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 270 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 2
- Switch current
- 8 A
- Switch volt[AC]
- 380 V[AC]
- Switch volt[DC]
- 240 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 20.2 mm
- Width
- 11.3 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL;TÜV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45886281326
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.