HFE60/9-1HDST-L2


image shown is a representation only
Description:
POWER THT 1NO + 1NC 9DC 5A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE6091HDSTL2
Rutronik No.:
REL9783
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 9 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 270 Ohm
- P(N) coil
- 300 mW
- No. of coils
- 2
- Switch current
- 5 A
- Switch volt[AC]
- 380 V[AC]
- Switch volt[DC]
- 240 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 20,2 mm
- Width
- 11,3 mm
- Height
- 10 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;TÜV;CQC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45886281000
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.