HFE20-1/24-1HST-L2


image shown is a representation only
Description:
Power THT Latching 24DC 1NO 20A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE201241HSTL2
Rutronik No.:
REL9269
Unit Pack:
900
MOQ:
900
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- LATCHING
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 240 Ohm
- P(N) coil
- 600 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO2
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45886000508
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.