HFE15121ZTL1
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45885830068](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hfe15121ztl1.jpg)
image shown is a representation only
Description:
POWER THT 1CO 12DC 25A Latching
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE15121ZTL1
Rutronik No.:
REL10246
Unit Pack:
630
MOQ:
630
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 200 Ohm
- P(N) coil
- 700 mW
- No. of coils
- 1
- Switch current
- 25 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 37,3 mm
- Width
- 10 mm
- Height
- 25,8 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45885830068
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.