HFE10-1/6-ZT-L2


Description:
POWER THT 50A 6DC 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE1016ZT-L2
Rutronik No.:
REL10556
Unit Pack:
400
MOQ:
400
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 6 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 15 Ohm
- P(N) coil
- 3000 mW
- No. of coils
- 2
- Switch current
- 50 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 39 mm
- Width
- 15 mm
- Height
- 30.2 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45885682115
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.