HFD4I5SR
image shown is a representation only
Signal SMT 5DC 2CO 2A
Supplier: Hongfa Europe GmbH
Matchcode: HFD4I5SR
Rutronik No.: REL10094
Unit Pack: 3600
MOQ: 3600
Packaging: REEL
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AG AU
- Switch freq.
- 0 MHz
- Length
- 10 mm
- Width
- 6.5 mm
- Height
- 5.56 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- Supplier Part
- 45374720013
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 18 weeks