HFD3-V/5
image shown is a representation only
Description:
Signal Relay THT 5V 2CO 4A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD3V5
Rutronik No.:
REL8701
Unit Pack:
4000
MOQ:
4000
package:
4000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 125 Ohm
- P(N) coil
- 200 mW
- Package
- 4000
- No. of coils
- 1
- Switch current
- 4 A
- Switch volt[AC]
- 700 V[AC]
- Switch volt[DC]
- 1000 V[DC]
- Contact materia
- AgNiAu
- Switch freq.
- 0 MHz
- Length
- 15,0 mm
- Width
- 7,5 mm
- Height
- 9,2 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- VDE;UL;CQC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45374480055
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.