HFD39/9-SR


image shown is a representation only
Description:
SIGNAL SMT 1NO 4A 9DC
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD399SR
Rutronik No.:
REL10416
Unit Pack:
1400
MOQ:
1400
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 9 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 405 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 4 A
- Switch volt[AC]
- 1400 V[AC]
- Switch volt[DC]
- 2000 V[DC]
- Contact materia
- AGALLOYAU
- Switch freq.
- 0 MHz
- Length
- 15 mm
- Width
- 7.5 mm
- Height
- 10 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- IP67
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45374950054
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.