HF62F/012-1HT
image shown is a representation only
Description:
POWER THT 12DC 10A 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF62F0121HT
Rutronik No.:
REL9352
Unit Pack:
500
MOQ:
500
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 270 Ohm
- P(N) coil
- 540 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO
- Length
- 29 mm
- Width
- 12.6 mm
- Height
- 24.2 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285130075
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.