HF49FD/012-1H11TB(708)
image shown is a representation only
Description:
Power Relay THT 1NO 5A 12V
Supplier:
Hongfa Europe GmbH
Matchcode:
HF49FD0121H11TB708
Rutronik No.:
REL9896
Unit Pack:
3000
MOQ:
3000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1200 Ohm
- P(N) coil
- 120 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AgNi
- Switch freq.
- 0 MHz
- Length
- 20.0 mm
- Width
- 5.0 mm
- Height
- 12.5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- Class A
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45274400380
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.