HF46F/12-HS1(610)
image shown is a representation only
Description:
POWER THT 1NO 12DC 5A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF46F12HS1610
Rutronik No.:
REL9514
Unit Pack:
75
MOQ:
3000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 720 Ohm
- P(N) coil
- 200 mW
- No. of coils
- 1
- Switch current
- 5 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGNI
- Length
- 20.5 mm
- Width
- 7 mm
- Height
- 15.3 mm
- Technology
- THT
- Approvals
- IEC60335-1
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Automotive
- NO
- Supplier Part
- 45274461087
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.